Part Details for 0NLS350.X by Littelfuse Inc
Overview of 0NLS350.X by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0NLS350.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5856
|
Newark | Fus 600V O/T Class K5 350A/ Box |Littelfuse 0NLS350.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.9300 / $158.9000 | Buy Now |
DISTI #
0NLS350.X-ND
|
DigiKey | FUSE CRTRDGE 350A 600VAC/500VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.3900 | Buy Now |
DISTI #
576-0NLS350.X
|
Mouser Electronics | Industrial & Electrical Fuses 350A 600VAC 500VDC Class K5 RoHS: Not Compliant | 0 |
|
$195.2700 / $203.3900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$143.9800 / $154.6400 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 350A 600VAC/500VDC | 0 |
|
$537.2802 / $564.1442 | RFQ |
Part Details for 0NLS350.X
0NLS350.X CAD Models
0NLS350.X Part Data Attributes:
|
0NLS350.X
Littelfuse Inc
Buy Now
|
Compare Parts:
0NLS350.X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |