Part Details for 0PAL1120X by Littelfuse Inc
Overview of 0PAL1120X by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0PAL1120X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5979
|
Newark | Fuse - Pal 294 32V Male 120A 1-Pc Box/ Retail |Littelfuse 0PAL1120X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $6.4400 | Buy Now |
DISTI #
0PAL1120X-ND
|
DigiKey | FUSE AUTOMOTIVE 120A AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15 In Stock |
|
$3.7346 / $7.7500 | Buy Now |
DISTI #
576-0PAL1120X
|
Mouser Electronics | Automotive Fuses Terminal 120A Gray Autolink RoHS: Not Compliant | 10 |
|
$3.4500 / $7.7400 | Buy Now |
DISTI #
70425490
|
RS | 120A Grey Automotive Automotive Fuses, 32 V | Littelfuse 0PAL1120X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9500 / $2.9700 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 120A AUTO LINK | 0 |
|
$7.1710 / $7.8881 | RFQ |
Part Details for 0PAL1120X
0PAL1120X CAD Models
0PAL1120X Part Data Attributes
|
0PAL1120X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0PAL1120X
Littelfuse Inc
FUSE PAL AUTO LINK MALE BOX 120A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 120 A | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |