Part Details for 0PAL530.XP by Littelfuse Inc
Overview of 0PAL530.XP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0PAL530.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1478
|
Newark | Fuse - Pal 2935 32V Femlock 30A 1Pc Card/ Retail |Littelfuse 0PAL530.XP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
0PAL530.XP-ND
|
DigiKey | FUSE AUTOMOTIVE 30A AUTO LINK Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3780 | Buy Now |
DISTI #
576-0PAL530.XP
|
Mouser Electronics | Automotive Fuses 30A AUTO Link Female Lock Card RoHS: Compliant | 0 |
|
$2.8400 / $6.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6300 / $2.4500 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 30A AUTO LINK | 0 |
|
$5.9886 / $6.5875 | RFQ |
Part Details for 0PAL530.XP
0PAL530.XP CAD Models
0PAL530.XP Part Data Attributes:
|
0PAL530.XP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0PAL530.XP
Littelfuse Inc
Electric Fuse, 30A, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER | |
Rated Current | 30 A | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |