Part Details for 0SA36-150-B by Boyd Corporation
Overview of 0SA36-150-B by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SA36-150-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415768
|
Avnet Americas | Heatsink, 0.93K/W, 150 x 49.5 x 85.5mm, Clip Mount (Alt: 415768) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
415768
|
Avnet Americas | Heatsink, 0.93K/W, 150 x 49.5 x 85.5mm, Clip Mount (Alt: 415768) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
0SA36-150-B
|
TME | Heatsink: extruded Min Qty: 100 | 0 |
|
$23.6300 | RFQ |