Part Details for 0SA36-50-B by BOYD Laconia
Overview of 0SA36-50-B by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SA36-50-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-0SA36-50-B-ND
|
DigiKey | 0SA36-50-B Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
532-0SA36-50-B
|
Mouser Electronics | Heat Sinks Max Clip Euro Extrusion, 0.93 C/W Rthn, 0.29 C/W Rthf, 83.5mm Base, 49.5mm H RoHS: Compliant | 0 |
|
$8.5400 / $8.6600 | Order Now |
DISTI #
000000000006350450
|
Sager | Heat Sinks Max Clip Euro Extrusion, 0.93 C/W Rthn, 0.29 C/W Rthf, 83.5mm Base, 49.5mm H Min Qty: 100 | 0 |
|
$7.2600 / $9.6900 | Buy Now |