Part Details for 0SFE006.V by Littelfuse Inc
Overview of 0SFE006.V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SFE006.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6421
|
Newark | Fuse Sfe 32V Box 6A/ Box |Littelfuse 0SFE006.V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.6520 | Buy Now |
DISTI #
F5104-ND
|
DigiKey | FUSE GLASS 6A 32VAC 32VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3438 / $0.6200 | Buy Now |
DISTI #
576-0SFE006.V
|
Mouser Electronics | Cartridge Fuses SFE 6A RoHS: Not Compliant | 0 |
|
$0.3430 / $0.5300 | Order Now |
DISTI #
V79:2366_26936547
|
Arrow Electronics | Glass Fuse, 32V 6A Min Qty: 1 Package Multiple: 1 Date Code: 1538 | Americas - 50 |
|
$0.2439 / $0.2445 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2077 / $0.3157 | Buy Now | |
DISTI #
62507472
|
Verical | Glass Fuse, 32V 6A Min Qty: 25 Package Multiple: 1 Date Code: 1538 | Americas - 50 |
|
$0.2439 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6A 32VAC/VDC | 0 |
|
$0.7215 / $0.8297 | RFQ |