Part Details for 0SLC.500T by Littelfuse Inc
Overview of 0SLC.500T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SLC.500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B628
|
Newark | Fus 600V Med T/D Class G .500A/ Box |Littelfuse 0SLC.500T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $11.0300 | Buy Now |
DISTI #
0SLC.500T-ND
|
DigiKey | FUSE CRTRDGE 500MA 600VAC/170VDC Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5510 | Buy Now |
DISTI #
576-0SLC.500T
|
Mouser Electronics | Industrial & Electrical Fuses .5A 600VAC RoHS: Compliant | 0 |
|
$10.0000 / $16.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.6600 / $8.8200 | Buy Now | |
DISTI #
0SLC.500T
|
TTI | Industrial & Electrical Fuses .5A 600VAC RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$6.9200 / $11.0300 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 500MA 600VAC/170VDC | 0 |
|
$22.4162 / $23.9853 | RFQ |
Part Details for 0SLC.500T
0SLC.500T CAD Models
0SLC.500T Part Data Attributes:
|
0SLC.500T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SLC.500T
Littelfuse Inc
Electric Fuse, Medium Blow, 0.5A, 100000A (IR), G,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 33.3 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |
Alternate Parts for 0SLC.500T
This table gives cross-reference parts and alternative options found for 0SLC.500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SLC.500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0279.500V | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0SLC.500T vs 0279.500V |
0278.500V | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0SLC.500T vs 0278.500V |