Part Details for 0SLC025.T by Littelfuse Inc
Overview of 0SLC025.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SLC025.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B631
|
Newark | Fuse, 25A, 480V, Medium Time Delay, Product Range:Powr-Gard Slc Series, Fuse Current:25A, Voltage Rating Vac:480Vac, Voltage Rating Vdc:170Vdc, Fuse Size Metric:10.3Mm X 41.3Mm, Fuse Size Imperial:13/32" X 1-5/8" Rohs Compliant: Yes |Littelfuse 0SLC025.T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4800 / $21.2900 | Buy Now |
DISTI #
F1811-ND
|
DigiKey | FUSE CARTRIDGE 25A 480VAC/170VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$12.8147 / $24.6800 | Buy Now |
DISTI #
576-0SLC025.T
|
Mouser Electronics | Industrial & Electrical Fuses 25A 480VAC RoHS: Compliant | 10 |
|
$12.8100 / $22.7900 | Buy Now |
|
Future Electronics | FUS 480V MED T/D CLASS G 25A RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$12.5000 / $12.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.7700 / $10.2800 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 25A 480VAC/170VDC | 0 |
|
$29.8685 / $31.9593 | RFQ |
Part Details for 0SLC025.T
0SLC025.T CAD Models
0SLC025.T Part Data Attributes:
|
0SLC025.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SLC025.T
Littelfuse Inc
Electric Fuse, Medium Blow, 25A, 100000A (IR), G,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 41.3 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 25 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |