Part Details for 0SPF003.TXS by Littelfuse Inc
Overview of 0SPF003.TXS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SPF003.TXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6219
|
Newark | 1000 Vdc 3 Amp Midget Fuse Silver Plated/Bulk Rohs Compliant: Yes |Littelfuse 0SPF003.TXS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1400 / $17.8100 | Buy Now |
DISTI #
18-0SPF003.TXS-ND
|
DigiKey | 1000 VDC 3 AMP MIDGET FUSE SILVE Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0SPF003.TXS
|
Mouser Electronics | Industrial & Electrical Fuses 1000V 3A MIDGET FUSE RoHS: Compliant | 0 |
|
$15.7500 / $18.8400 | Order Now |
|
Onlinecomponents.com | 1000VDC Midget Solar Fuse - 3A RoHS: Compliant | 0 |
|
$35.2000 / $46.6000 | Buy Now |
|
Ozdisan Elektronik | FUSE MIDGET SILVE 1000 VDC 3 AMP | 0 |
|
$36.7731 / $39.3472 | RFQ |
Part Details for 0SPF003.TXS
0SPF003.TXS CAD Models
0SPF003.TXS Part Data Attributes
|
0SPF003.TXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SPF003.TXS
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for 0SPF003.TXS
This table gives cross-reference parts and alternative options found for 0SPF003.TXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF003.TXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPF003R | Electric Fuse, 3A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0SPF003.TXS vs SPF003R |