Part Details for 0SPF006.H by Littelfuse Inc
Overview of 0SPF006.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SPF006.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8355
|
Newark | 1000 Vdc 6 Amp Midget Fuse/ Bulk |Littelfuse 0SPF006.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $10.9500 | Buy Now |
DISTI #
0SPF006.H-ND
|
DigiKey | FUSE CARTRIDGE 6A 1KVDC 5AG Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1200 | Buy Now |
DISTI #
576-0SPF006.H
|
Mouser Electronics | Specialty Fuses 1000VDC 6AMP Midget RoHS: Compliant | 0 |
|
$12.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$11.3700 | Buy Now |
|
Onlinecomponents.com | 1000VDC Midget Solar Fuse Bulk 100-Pack - 6A RoHS: Compliant | 0 |
|
$10.9700 / $14.5200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 6A 1KVDC 5AG | 0 |
|
$42.4953 / $45.4700 | RFQ |
Part Details for 0SPF006.H
0SPF006.H CAD Models
0SPF006.H Part Data Attributes
|
0SPF006.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SPF006.H
Littelfuse Inc
FUSE CARTRIDGE 6A 1KVDC 5AG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 80 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 6 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for 0SPF006.H
This table gives cross-reference parts and alternative options found for 0SPF006.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF006.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPFI006.T | Electric Fuse, 6A, 20000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0SPF006.H vs SPFI006.T |
0SPF006.T | Electric Fuse, 6A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | 0SPF006.H vs 0SPF006.T |
SPFI006.L | Electric Fuse, 6A, 20000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0SPF006.H vs SPFI006.L |