-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R5357
|
Newark | Solar Photovoltaic Fuse, Product Range:Powr-Gard Spf Series, Fuse Current:15A, Voltage Rating Vac:-, Voltage Rating Vdc:1Kv, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0SPF015.HXR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 / $14.2500 | Buy Now |
DISTI #
F5908-ND
|
DigiKey | FUSE CARTRIDGE 15A 1KVDC 5AG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
94 In Stock |
|
$12.2715 / $23.6300 | Buy Now |
DISTI #
576-0SPF015.HXR
|
Mouser Electronics | Specialty Fuses 1000VDC 15AMP Midget PCB Tabs RoHS: Compliant | 177 |
|
$12.2700 / $21.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$13.6400 | Buy Now |
|
Onlinecomponents.com | 1000VDC Midget Solar Fuse Bulk 100-Pack PCB Tabs - 15A RoHS: Compliant | 0 |
|
$15.1800 / $31.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$13.5000 | Buy Now |
|
Quest Components | 1 |
|
$18.0000 | Buy Now | |
DISTI #
000000000007221525
|
Sager | 1000 VDC 15 AMP MIDGET FUSE PCB TABS Min Qty: 1 | 0 |
|
$13.0400 / $18.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 15A 1KVDC 5AG | 0 |
|
$61.6912 / $66.0096 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0SPF015.HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SPF015.HXR
Littelfuse Inc
Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 505 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
This table gives cross-reference parts and alternative options found for 0SPF015.HXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF015.HXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0SPF015.H | FUSE CARTRIDGE 15A 1KVDC 5AG | Littelfuse Inc | 0SPF015.HXR vs 0SPF015.H |
0SPF015.T | Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | 0SPF015.HXR vs 0SPF015.T |