There are no models available for this part yet.
Overview of 0SPF020.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0SPF020.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R2890
|
Newark | Fuse, 20A, 1Kv, Product Range:Powr-Gard Spf Series, Fuse Current:20A, Voltage Rating Vac:-, Voltage Rating Vdc:1Kv, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting, Fuse Size Code:5Agrohs Compliant: Yes |Littelfuse 0SPF020.T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$9.6500 / $19.3100 | Buy Now | |
DISTI #
F3516-ND
|
DigiKey | FUSE CARTRIDGE 20A 1KVDC 5AG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
173 In Stock |
|
$9.8475 / $19.7000 | Buy Now | |
DISTI #
576-0SPF020.T
|
Mouser Electronics | Specialty Fuses 1000 VDC 20 AMP MIDGET FUSE RoHS: Compliant | 423 |
|
$10.4400 / $18.6200 | Buy Now | |
Future Electronics | SPF Series Fast-Acting 1000 VDC 20 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$10.6700 / $11.2000 | Buy Now | ||
Onlinecomponents.com | 1000VDC Midget Solar Fuse - 20A RoHS: Compliant |
92 In Stock |
|
$11.6200 / $14.3600 | Buy Now | ||
DISTI #
0SPF020.T
|
TTI | Specialty Fuses 1000 VDC 20 AMP MIDGET FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 113 In Stock |
|
$10.2300 / $17.8700 | Buy Now | |
DISTI #
0SPF020.T
|
TME | Fuse: fuse, gPV, 20A, 1kVDC, ceramic,cylindrical,industrial, SPF Min Qty: 1 | 61 |
|
$4.9200 / $6.5400 | Buy Now | |
DISTI #
000000000007212571
|
Sager | 1000 VDC 20 AMP MIDGET FUSE Min Qty: 10 | 200 |
|
$10.8700 / $15.0000 | Buy Now | |
DISTI #
C1S425201246635
|
Chip1Stop | Fuses RoHS: Compliant pbFree: Yes | 3 |
|
$18.9000 | Buy Now | |
Master Electronics | 1000VDC Midget Solar Fuse - 20A RoHS: Compliant |
92 In Stock |
|
$11.6200 / $14.3600 | Buy Now |
CAD Models for 0SPF020.T by Littelfuse Inc
Part Data Attributes for 0SPF020.T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
10x38mm
|
Joule Integral-Nom
|
1313 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
20000 A
|
Rated Current
|
20 A
|
Rated Voltage(DC)
|
1000 V
|
Reference Standard
|
CSA; TUV; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
240 s
|
Alternate Parts for 0SPF020.T
This table gives cross-reference parts and alternative options found for 0SPF020.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF020.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90.102 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 20A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0SPF020.T vs 90.102 |
8020.2062 | Electric Fuse, 20A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | 0SPF020.T vs 8020.2062 |
0090.0020 | Electric Fuse, Very Fast Blow, 20A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0SPF020.T vs 0090.0020 |
SPFI020.T | Electric Fuse, 20A, 20000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0SPF020.T vs SPFI020.T |
8020.2092 | Electric Fuse, 20A, 1000VDC, 20000A (IR), Through Hole, 10.3x38mm, | Schurter Electronic Components | 0SPF020.T vs 8020.2092 |
SPF0020R | Electric Fuse, 20A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0SPF020.T vs SPF0020R |
Related Parts for 0SPF020.T
-
0SPF012.TElectric Fuses
-
1.5KE100CTransient Suppressors
-
UMK212B7105KGHTFixed Capacitors
-
125NQ015-1Rectifier Diodes
-
1-1625999-1Fixed Resistors
-
100AWSP2T1B4M6QEToggle Switches
-
IXFK32N100Q3Power Field-Effect Transistors
-
S6E2C48H0AGV2000AMicrocontrollers
-
10AS027E2F27I1SGField Programmable Gate Arrays