There are no models available for this part yet.
Overview of 0TLO020.Z by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0TLO020.Z by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K0509
|
Newark | Fus 125V Med T/D Plug 20A Edison-Bas/Box |Littelfuse 0TLO020.Z RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $8.2600 | Buy Now | |
DISTI #
576-0TLO020.Z
|
Mouser Electronics | Specialty Fuses Time Delay 20A Replacement RoHS: Not Compliant | 0 |
|
$3.8600 / $7.8800 | Order Now | |
Onlinecomponents.com | Medium Time-Delay Plug Fuse - 20A RoHS: Compliant | 0 |
|
$8.0100 / $10.6000 | Buy Now | ||
Ozdisan Elektronik | FUSE EDISON PLUG 20A 125VAC | 0 |
|
$9.2119 / $10.1331 | RFQ |