There are no models available for this part yet.
Overview of 0TLS001.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Price & Stock for 0TLS001.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35H5108
|
Newark | Fus 170 Vdc F/A Tele-Gard 1A/ Box |Littelfuse 0TLS001.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5800 / $19.9000 | Buy Now | |
DISTI #
0TLS001.T-ND
|
DigiKey | FUSE CARTRIDGE 1A 170VDC Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0440 | Buy Now | |
DISTI #
576-0TLS001.T
|
Mouser Electronics | Specialty Fuses 1A 170VDC RoHS: Compliant | 0 |
|
$15.4500 / $20.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$13.6300 | Buy Now | ||
Onlinecomponents.com | 170 VDC Telecommunications Fuse - 1A RoHS: Compliant | 0 |
|
$16.5300 / $19.9600 | Buy Now | ||
DISTI #
000000000007221569
|
Sager | FUS 170 VDC F/A TELE-GARD 1A Min Qty: 1 | 0 |
|
$15.3800 / $21.2200 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 1A 170VDC | 0 |
|
$51.8821 / $55.5138 | RFQ |
CAD Models for 0TLS001.T by Littelfuse Inc
Part Data Attributes for 0TLS001.T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Body Height
|
22.28 mm
|
Body Length or Diameter
|
14.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
100000 A
|
Rated Current
|
1 A
|
Rated Voltage(DC)
|
170 V
|
Reference Standard
|
CE; CUL; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|