Part Details for 0TLS001.TXLS by Littelfuse Inc
Overview of 0TLS001.TXLS by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0TLS001.TXLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1470
|
Newark | Fus 170 Vdc F/A Telecom 1A Pcb Mount/ Box |Littelfuse 0TLS001.TXLS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6100 / $22.5900 | Buy Now |
DISTI #
0TLS001.TXLS-ND
|
DigiKey | FUSE CRTRDGE 1A 170VDC RAD BEND Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6000 | Buy Now |
DISTI #
576-0TLS001.TXLS
|
Mouser Electronics | Specialty Fuses 170VDC 1A Telecom F/A PCB MNT RoHS: Compliant | 0 |
|
$20.0300 / $26.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$17.6500 | Buy Now |
|
Onlinecomponents.com | 170 VDC Telecommunications Fuse - Solder - 1A RoHS: Compliant | 0 |
|
$21.9800 / $29.1000 | Buy Now |
DISTI #
0TLS001.TXLS
|
TTI | Specialty Fuses 170VDC 1A Telecom F/A PCB MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$18.7300 | Buy Now |
DISTI #
000000000007221572
|
Sager | FUS 170 VDC F/A TELECOM 1A PCB MOUNT Min Qty: 1 | 0 |
|
$19.9600 / $27.5400 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 1A 170VDC RAD BEND | 0 |
|
$67.2355 / $71.9420 | RFQ |
Part Details for 0TLS001.TXLS
0TLS001.TXLS CAD Models
0TLS001.TXLS Part Data Attributes
|
0TLS001.TXLS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS001.TXLS
Littelfuse Inc
Electric Fuse, 1A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0TLS001.TXLS
This table gives cross-reference parts and alternative options found for 0TLS001.TXLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0TLS001.TXLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0TLS001.TXL | Electric Fuse, 1A, 100000A (IR), | Littelfuse Inc | 0TLS001.TXLS vs 0TLS001.TXL |
0TLS001.TXV | Electric Fuse, 1A, 100000A (IR), | Littelfuse Inc | 0TLS001.TXLS vs 0TLS001.TXV |