Part Details for 0TLS002.TXMB by Littelfuse Inc
Overview of 0TLS002.TXMB by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0TLS002.TXMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0462
|
Newark | Fus 170 Vdc F/A Tek-Gard 2A Mid Mount/ Box |Littelfuse 0TLS002.TXMB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $25.9000 | Buy Now |
DISTI #
0TLS002.TXMB-ND
|
DigiKey | FUSE CRTRDGE 2A 170VDC RAD BEND Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$32.8050 | Buy Now |
DISTI #
576-0TLS002.TXMB
|
Mouser Electronics | Specialty Fuses 170VDC 2A Telecom Fast Acting RoHS: Compliant | 0 |
|
$26.5700 / $33.5200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$23.7900 / $31.4900 | Buy Now | |
DISTI #
0TLS002.TXMB
|
TTI | Specialty Fuses 170VDC 2A Telecom Fast Acting Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$20.1100 / $27.0500 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 2A 170VDC RAD BEND | 0 |
|
$74.0217 / $79.2032 | RFQ |
Part Details for 0TLS002.TXMB
0TLS002.TXMB CAD Models
0TLS002.TXMB Part Data Attributes:
|
0TLS002.TXMB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS002.TXMB
Littelfuse Inc
FUSE CRTRDGE 2A 170VDC RAD BEND
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |