Part Details for 0TLS025.TXLS by Littelfuse Inc
Overview of 0TLS025.TXLS by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0TLS025.TXLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1502
|
Newark | Fus 170 Vdc F/A Telecom 1A Pcb Mount/ Box |Littelfuse 0TLS025.TXLS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6100 / $22.5900 | Buy Now |
DISTI #
0TLS025.TXLS-ND
|
DigiKey | FUSE CRTRDGE 25A 170VDC RAD BEND Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6000 | Buy Now |
DISTI #
576-0TLS025.TXLS
|
Mouser Electronics | Specialty Fuses 170VDC 1A Telecom F/A PCB MNT RoHS: Compliant | 0 |
|
$23.1300 / $29.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$19.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.7300 / $27.4400 | Buy Now | |
DISTI #
0TLS025.TXLS
|
TTI | Specialty Fuses 170VDC 1A Telecom F/A PCB MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$17.5300 / $20.7900 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 25A 170VDC RAD BEND | 0 |
|
$64.7047 / $69.2340 | RFQ |
Part Details for 0TLS025.TXLS
0TLS025.TXLS CAD Models
0TLS025.TXLS Part Data Attributes:
|
0TLS025.TXLS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS025.TXLS
Littelfuse Inc
Electric Fuse, 25A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |