Part Details for 0TLS035.T by Littelfuse Inc
Overview of 0TLS035.T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0TLS035.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35H5118
|
Newark | Fus 170Vdc F/A Tele-Gard 35A/ Box |Littelfuse 0TLS035.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5800 / $19.9000 | Buy Now |
DISTI #
0TLS035.T-ND
|
DigiKey | FUSE CARTRIDGE 35A 170VDC Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0440 | Buy Now |
DISTI #
576-0TLS035.T
|
Mouser Electronics | Specialty Fuses 35A 170VDC RoHS: Compliant | 0 |
|
$15.4500 / $20.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$13.6300 | Buy Now |
|
Onlinecomponents.com | 170 VDC Telecommunications Fuse - 35A RoHS: Compliant | 0 |
|
$16.5300 / $19.9600 | Buy Now |
DISTI #
000000000007221629
|
Sager | FUS 170VDC F/A TELE-GARD 35A Min Qty: 1 | 0 |
|
$15.3800 / $21.2200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 35A 170VDC | 0 |
|
$51.8821 / $55.5138 | RFQ |
Part Details for 0TLS035.T
0TLS035.T CAD Models
0TLS035.T Part Data Attributes
|
0TLS035.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS035.T
Littelfuse Inc
FUSE F/A TELE-GARD 35A 170VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |