Part Details for 0TLS070.TXL by Littelfuse Inc
Overview of 0TLS070.TXL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0TLS070.TXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0TLS070.TXL-ND
|
DigiKey | FUSE CRTRDGE 70A 170VDC CYLINDR Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4440 | Buy Now |
DISTI #
576-0TLS070.TXL
|
Mouser Electronics | Specialty Fuses 170 VDC TELECOM FUSE RoHS: Compliant | 0 |
|
$26.2400 / $33.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$21.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.5200 / $31.1400 | Buy Now | |
DISTI #
0TLS070.TXL
|
TTI | Specialty Fuses 170 VDC TELECOM FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$20.3300 / $22.4600 | Buy Now |
Part Details for 0TLS070.TXL
0TLS070.TXL CAD Models
0TLS070.TXL Part Data Attributes
|
0TLS070.TXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS070.TXL
Littelfuse Inc
Electric Fuse, 70A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0TLS070.TXL
This table gives cross-reference parts and alternative options found for 0TLS070.TXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0TLS070.TXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGS70 | Electric Fuse, Fast Blow, 70A, 170VDC, 100000A (IR), Inline/holder, | Mersen Electrical Power | 0TLS070.TXL vs TGS70 |
TLS070V | Electric Fuse, 70A, 170VDC, 100000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0TLS070.TXL vs TLS070V |
TGL-BA | Electric Fuse, Fast Blow, 70A, 170VDC, 100000A (IR), Inline/holder, | Mersen Electrical Power | 0TLS070.TXL vs TGL-BA |
TLS070L | Electric Fuse, 70A, 170VDC, 100000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0TLS070.TXL vs TLS070L |