Part Details for 0TLS070.TXLSE by Littelfuse Inc
Overview of 0TLS070.TXLSE by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0TLS070.TXLSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-0TLS070.TXLSE-ND
|
DigiKey | FUS 170VDC F/A TELE-GARD 70A PCB Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$43.3640 | Buy Now |
DISTI #
576-0TLS070.TXLSE
|
Mouser Electronics | Specialty Fuses 170V VDC TELE-GARD 70A PC SPL | 0 |
|
$34.0100 / $44.2900 | Order Now |
|
Future Electronics | TLS Series Current Limiting 170 V 70 A 14.3 x 22.28 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$33.3500 / $34.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.4800 / $41.6100 | Buy Now | |
DISTI #
0TLS070.TXLSE
|
TTI | Specialty Fuses 170V VDC TELE-GARD 70A PC SPL Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$26.6500 / $34.4900 | Buy Now |
Part Details for 0TLS070.TXLSE
0TLS070.TXLSE CAD Models
0TLS070.TXLSE Part Data Attributes
|
0TLS070.TXLSE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS070.TXLSE
Littelfuse Inc
Electric Fuse, 70A, 170VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |