Part Details for 0TLS110.T by Littelfuse Inc
Overview of 0TLS110.T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0TLS110.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0560
|
Newark | Fus 170 Vcd F/A Tele-Gard 110A/ Box |Littelfuse 0TLS110.T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9600 / $28.1700 | Buy Now |
DISTI #
0TLS110.T-ND
|
DigiKey | FUSE CARTRIDGE 110A 170VDC Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6770 | Buy Now |
DISTI #
576-0TLS110.T
|
Mouser Electronics | Specialty Fuses 110A 170VDC RoHS: Compliant | 0 |
|
$28.6700 / $36.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$23.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.8600 / $34.2400 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 110A 170VDC | 0 |
|
$80.3434 / $85.9674 | RFQ |
Part Details for 0TLS110.T
0TLS110.T CAD Models
0TLS110.T Part Data Attributes
|
0TLS110.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS110.T
Littelfuse Inc
FUSE F/A TELE-GARD 110A 170VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 110 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |