Part Details for 0TLS110.TXLSE by Littelfuse Inc
Overview of 0TLS110.TXLSE by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0TLS110.TXLSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH6010
|
Newark | Fus 170Vdc F/A Tele-Gard 110A Pcb Spl/ Box |Littelfuse 0TLS110.TXLSE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7000 / $34.2400 | Buy Now |
DISTI #
18-0TLS110.TXLSE-ND
|
DigiKey | FUS 170VDC F/A TELE-GARD 110A PC Min Qty: 1 Lead time: 15 Weeks Container: Box |
9 In Stock |
|
$32.8158 / $49.2200 | Buy Now |
DISTI #
576-0TLS110.TXLSE
|
Mouser Electronics | Specialty Fuses 170V VCD TELE-GARD 110A RoHS: Compliant | 4 |
|
$32.6000 / $48.9100 | Buy Now |
|
Future Electronics | FUS 170VDC F/A TELE-GARD 110A PCB SPL RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$28.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.4800 / $41.6100 | Buy Now | |
DISTI #
0TLS110.TXLSE
|
TTI | Specialty Fuses 170V VCD TELE-GARD 110A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$26.7000 / $31.8100 | Buy Now |
|
Ozdisan Elektronik | FUSE 170VDC F/A TELE-GARD 110A PCB SPL | 0 |
|
$97.6307 / $104.4648 | RFQ |
Part Details for 0TLS110.TXLSE
0TLS110.TXLSE CAD Models
0TLS110.TXLSE Part Data Attributes
|
0TLS110.TXLSE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS110.TXLSE
Littelfuse Inc
Electric Fuse, 110A, 170VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 110 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | BRIGHT TIN | |
Terminal Shape | TAB/BLADE |