Part Details for 0TOO.600Z by Littelfuse Inc
Overview of 0TOO.600Z by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ600-ZK-E1-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -25A 0.05Mohm | |
2SJ600-Z-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -25A 0.05Mohm | |
2SJ600-Z-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -25A 0.05Mohm |
Price & Stock for 0TOO.600Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1533
|
Newark | Fus 125V T/D Plug .600A Edison-Bas/Box |Littelfuse 0TOO.600Z RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4800 / $30.0800 | Buy Now |
DISTI #
576-0TOO.600Z
|
Mouser Electronics | Specialty Fuses 125V .600A Edison Time Delay Plug RoHS: Not Compliant | 0 |
|
$20.2500 / $30.2200 | Order Now |
|
Onlinecomponents.com | Dual-Element Time-Delay Plug Fuses - 0.6A RoHS: Compliant | 0 |
|
$40.1800 / $47.3100 | Buy Now |
DISTI #
0TOO.600Z
|
TTI | Specialty Fuses 125V .600A Edison Time Delay Plug Min Qty: 4 Package Multiple: 4 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE EDISON PLUG 600MA 125VAC | 0 |
|
$44.1459 / $47.2361 | RFQ |
Part Details for 0TOO.600Z
0TOO.600Z CAD Models
0TOO.600Z Part Data Attributes
|
0TOO.600Z
Littelfuse Inc
Buy Now
|
Compare Parts:
0TOO.600Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |