Part Details for 0TOO015.Z by Littelfuse Inc
Overview of 0TOO015.Z by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0TOO015.Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C3467
|
Newark | Fus 125V T/D Plug 15A Edison-Bas/Box |Littelfuse 0TOO015.Z RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $13.9600 | Buy Now |
DISTI #
0TOO015.Z-ND
|
DigiKey | FUSE EDISON PLUG 15A 125VAC Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0TOO015.Z
|
Mouser Electronics | Specialty Fuses Element Time Delay 15A M/MB/GP RoHS: Not Compliant | 0 |
|
$7.2900 / $12.7600 | Order Now |
|
Onlinecomponents.com | Dual-Element Time-Delay Plug Fuses - 15A RoHS: Compliant | 0 |
|
$14.0000 / $18.5400 | Buy Now |
|
Ozdisan Elektronik | FUSE EDISON PLUG 15A 125VAC | 0 |
|
$15.3462 / $16.4204 | RFQ |
Part Details for 0TOO015.Z
0TOO015.Z CAD Models
0TOO015.Z Part Data Attributes
|
0TOO015.Z
Littelfuse Inc
Buy Now
|
Compare Parts:
0TOO015.Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |