Part Details for 0TOO04.5Z by Littelfuse Inc
Overview of 0TOO04.5Z by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0TOO04.5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1542
|
Newark | Fus 125V T/D Plug 4.5A Edison-Bas/Box |Littelfuse 0TOO04.5Z RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4200 / $28.6000 | Buy Now |
DISTI #
576-0TOO04.5Z
|
Mouser Electronics | Specialty Fuses 125V 4.5A Edison Time Delay Plug RoHS: Not Compliant | 0 |
|
$19.2600 / $28.7300 | Order Now |
|
Onlinecomponents.com | Dual-Element Time-Delay Plug Fuses - 4.5A RoHS: Compliant | 0 |
|
$38.2300 / $45.0000 | Buy Now |
DISTI #
0TOO04.5Z
|
TTI | Specialty Fuses 125V 4.5A Edison Time Delay Plug Min Qty: 4 Package Multiple: 4 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE EDISON PLUG 4.5A 125VAC | 0 |
|
$42.0018 / $44.9419 | RFQ |