Part Details for 0W633-001-XTP by onsemi
Overview of 0W633-001-XTP by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0W633-001-XTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3319
|
Newark | Each |Onsemi 0W633-001-XTP Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0900 / $21.7700 | Buy Now |
Part Details for 0W633-001-XTP
0W633-001-XTP CAD Models
0W633-001-XTP Part Data Attributes:
|
0W633-001-XTP
onsemi
Buy Now
Datasheet
|
Compare Parts:
0W633-001-XTP
onsemi
16 bit Audio Processor, Full Stereo 2-in, 2-out, LFBGA 57, 5x5, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BGA | |
Package Description | 5 X 5 MM, GREEN, CABGA-49 | |
Pin Count | 57 | |
Manufacturer Package Code | 566AA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT NOMINAL 1.25V | |
Address Bus Width | ||
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B49 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |