Part Details for 0WICKNC2.7/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Overview of 0WICKNC2.7/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0WICKNC2.7/SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10141266
|
Techni-Tool, Inc. | Kurtz Ersa 0WICKNC2.7/SB Solder Wick, No-Clean, 0.100" x 5 ft, 1/Pc | 0 |
|
$6.7200 | Buy Now |
DISTI #
10141266
|
TestEquity LLC | Kurtz Ersa 0WICKNC2.7/SB Solder Wick, No-Clean, 0.100" x 5 ft, 1/Pc | 0 |
|
$6.7200 | Buy Now |