-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 16V, 0.01ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7088
|
Newark | Pptc Resettable Fuse, Aec-Q200, 4A, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:0Zcf Series, Voltage Rating:16Vdc, Holding Current:4A, Tripping Current:8A, Time To Trip:4S, Current Rating Max:100A Rohs Compliant: Yes |Bel Fuse 0ZCF0400FF2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 870 |
|
$0.9470 / $1.5100 | Buy Now |
DISTI #
71AJ7089
|
Newark | Pptc Resettable Fuse, Aec-Q200, 4A, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:0Zcf Series, Voltage Rating:16Vdc, Holding Current:4A, Tripping Current:8A, Time To Trip:4S, Current Rating Max:100A Rohs Compliant: Yes |Bel Fuse 0ZCF0400FF2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6160 / $0.8010 | Buy Now |
DISTI #
66AH7972
|
Newark | Pptc Resettable Fuse, Aec-Q200, 4A, 16V Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZCF0400FF2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9650 / $1.8600 | Buy Now |
DISTI #
507-0ZCF0400FF2ACT-ND
|
DigiKey | PTC RESET FUSE 16V 4A 2920 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13650 In Stock |
|
$0.5839 / $1.4900 | Buy Now |
DISTI #
0ZCF0400FF2A
|
Avnet Americas | PTC Resettable Fuse 100A 4s 0.01 Ohm 2-Pin 2920 T/R - Tape and Reel (Alt: 0ZCF0400FF2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5414 / $0.7251 | Buy Now |
DISTI #
71AJ7088
|
Avnet Americas | PTC Resettable Fuse 100A 4s 0.01 Ohm 2-Pin 2920 T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7088) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 870 Partner Stock |
|
$0.9720 / $1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$0.6000 / $0.6470 | Buy Now |
DISTI #
0ZCF0400FF2A
|
Avnet Americas | PTC Resettable Fuse 100A 4s 0.01 Ohm 2-Pin 2920 T/R - Tape and Reel (Alt: 0ZCF0400FF2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5414 / $0.7251 | Buy Now |
DISTI #
71AJ7088
|
Avnet Americas | PTC Resettable Fuse 100A 4s 0.01 Ohm 2-Pin 2920 T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7088) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 870 Partner Stock |
|
$0.9720 / $1.5100 | Buy Now |
DISTI #
0ZCF0400FF2A
|
TME | Fuse: PTC polymer, 4A Min Qty: 10 | 0 |
|
$0.7900 / $1.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCF0400FF2A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCF0400FF2A
Bel Fuse
PTC Resettable Fuse, 16V, 0.01ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |