-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4642
|
Newark | T&r |Bel Fuse 0ZCG0160AF2C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
507-1775-1-ND
|
DigiKey | PTC RESET FUSE 12V 1.6A 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8262 In Stock |
|
$0.0970 / $0.2400 | Buy Now |
DISTI #
0ZCG0160AF2C
|
Avnet Americas | PTC RESTTBLE 1.60A 12V CHIP 1812 - Tape and Reel (Alt: 0ZCG0160AF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0749 / $0.1063 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0814 / $0.1091 | Buy Now |
DISTI #
0ZCG0160AF2C
|
Avnet Americas | PTC RESTTBLE 1.60A 12V CHIP 1812 - Tape and Reel (Alt: 0ZCG0160AF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0749 / $0.1063 | Buy Now |
DISTI #
000000000003947544
|
Sager | Resettable Fuses - PPTC Min Qty: 2000 | 0 |
|
$0.0826 / $0.1014 | Buy Now |
DISTI #
0ZCG0160AF2C
|
Avnet Abacus | PTC RESTTBLE 1.60A 12V CHIP 1812 - Tape and Reel (Alt: 0ZCG0160AF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCG0160AF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCG0160AF2C
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.35 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 12 V |