0ZCG0160FF2C
Description: PTC Thermistor

Overview of 0ZCG0160FF2C by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 0ZCG0160FF2C by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 58AC4644
Newark T&r |Bel Fuse 0ZCG0160FF2C RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.0950
  • 2,500 $0.0850
$0.0850 / $0.0950 Buy Now
DISTI # 507-0ZCG0160FF2CCT-ND
DigiKey PTC RESET FUSE 8V 1.6A 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1142
In Stock
  • 1 $0.2400
  • 5 $0.2000
  • 10 $0.1850
  • 50 $0.1542
  • 100 $0.1425
  • 250 $0.1285
  • 500 $0.1187
  • 1,000 $0.1097
  • 2,000 $0.1003
  • 4,000 $0.0926
  • 6,000 $0.0883
  • 10,000 $0.0832
  • 14,000 $0.0800
  • 20,000 $0.0767
  • 50,000 $0.0732
$0.0732 / $0.2400 Buy Now
DISTI # 0ZCG0160FF2C
Avnet Americas PPTC 1812 CHIP 1.6A 8VDC - Tape and Reel (Alt: 0ZCG0160FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.0715
$0.0715 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.0932
  • 4,000 $0.0918
  • 6,000 $0.0889
  • 8,000 $0.0876
  • 26,000 $0.0777
  • 50,000 $0.0756
  • 100,000 $0.0709
  • 150,000 $0.0698
$0.0698 / $0.0932 Buy Now
DISTI # 000000000003947546
Sager Resettable Fuses - PPTC Min Qty: 2000 0
  • 2,000 $0.0866
  • 4,000 $0.0855
  • 8,000 $0.0810
  • 18,000 $0.0770
  • 36,000 $0.0707
$0.0707 / $0.0866 Buy Now
DISTI # 0ZCG0160FF2C
Avnet Abacus PPTC 1812 CHIP 1.6A 8VDC - Tape and Reel (Alt: 0ZCG0160FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # 0ZCG0160FF2C
Avnet Asia PPTC 1812 CHIP 1.6A 8VDC (Alt: 0ZCG0160FF2C) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days 0
  • 6,000 $0.0825
  • 12,000 $0.0814
  • 18,000 $0.0803
  • 30,000 $0.0792
  • 60,000 $0.0771
  • 150,000 $0.0751
  • 300,000 $0.0732
$0.0732 / $0.0825 Buy Now

CAD Models for 0ZCG0160FF2C by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0ZCG0160FF2C by Bel Fuse

0ZCG0160FF2C
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
SMT,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Bel Circuit Protection
Additional Feature
RMIN AT 23 DEG CEL
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.9 mm
Package Length
4.73 mm
Package Style
SMT
Package Width
3.41 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.8 W
Reference Standard
AEC-Q200; CUL; TUV; UL
Resistance
0.03 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Working Voltage
8 V
Want to compare parts?
  1. 0ZCG0160FF2C
    Bel Fuse
    PTC Thermistor
    VS

Related Parts for 0ZCG0160FF2C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0ZCG0160FF2C by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0ZCG0160FF2C by Bel Fuse

Select Manufacturer
Which Manufacturer of 0ZCG0160FF2C would you like to use for your alert(s)?
  • Please alert me when 0ZCG0160FF2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0ZCG0160FF2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0ZCG0160FF2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0ZCG0160FF2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0ZCG0160FF2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0ZCG0160FF2C by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: