-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8426
|
Newark | Fuse, Resettable Ptc, 6Vdc, 1A, Smd, Pptc Case Style:0805 (2012 Metric), Product Range:0Zck Series, Voltage Rating:6Vdc, Holding Current:1A, Tripping Current:1.95A, Time To Trip:0.3S, Current Rating Max:40A, Thermistor Mounting:Smd Rohs Compliant: Yes |Bel Fuse 0ZCK0100FF2E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3165 |
|
$0.2070 / $0.4060 | Buy Now |
DISTI #
48AC7391
|
Newark | Fuse, Resettable Ptc, 6Vdc, 1A, Smd, Thermistor Mounting:Smd, Product Range:0Zck Series, Holding Current:1A, Tripping Current:1.95A, Voltage Rating:6Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZCK0100FF2E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2100 / $0.5490 | Buy Now |
DISTI #
507-1815-1-ND
|
DigiKey | PTC RESET FUSE 6V 1A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43658 In Stock |
|
$0.1564 / $0.4000 | Buy Now |
DISTI #
0ZCK0100FF2E
|
Avnet Americas | PTC Resettable Fuse 40A 6VDC T/R - Tape and Reel (Alt: 0ZCK0100FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1846 | Buy Now |
DISTI #
48AC8426
|
Avnet Americas | PTC Resettable Fuse 40A 6VDC T/R - Product that comes on tape, but is not reeled (Alt: 48AC8426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 3165 Partner Stock |
|
$0.2290 / $0.4060 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1A(hold) 1.95A(trip) 6VDC 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 2.3 X 1.5 X 1.8mm T/R... RoHS: Compliant |
21000 In Stock |
|
$0.1553 / $0.1630 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
0ZCK0100FF2E
|
Avnet Americas | PTC Resettable Fuse 40A 6VDC T/R - Tape and Reel (Alt: 0ZCK0100FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1846 | Buy Now |
DISTI #
48AC8426
|
Avnet Americas | PTC Resettable Fuse 40A 6VDC T/R - Product that comes on tape, but is not reeled (Alt: 48AC8426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 3165 Partner Stock |
|
$0.2290 / $0.4060 | Buy Now |
DISTI #
0ZCK0100FF2E
|
TME | Fuse: PTC polymer, 1A, Imax: 40A, 0ZCK, 0805 Min Qty: 2 | 4 |
|
$0.1860 / $0.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCK0100FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCK0100FF2E
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | MINIMUM RESISTANCE IS 0.060 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |