-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 24V, 4ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2273
|
Newark | Ptc Resettable Fuse, Aec-Q200, 0.04A/24V, Pptc Case Style:0603 (1608 Metric), Product Range:0Zcm Series, Voltage Rating:24Vdc, Holding Current:40Ma, Tripping Current:120Ma, Time To Trip:1S, Current Rating Max:40A Rohs Compliant: Yes |Bel Fuse 0ZCM0004FF2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 720 |
|
$0.1540 / $0.1980 | Buy Now |
DISTI #
27AH2274
|
Newark | Ptc Resettable Fuse, Aec-Q200, 0.04A/24V, Pptc Case Style:0603 (1608 Metric), Product Range:0Zcm Series, Voltage Rating:24Vdc, Holding Current:40Ma, Tripping Current:120Ma, Time To Trip:1S, Current Rating Max:40A Rohs Compliant: Yes |Bel Fuse 0ZCM0004FF2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1400 | Buy Now |
DISTI #
507-0ZCM0004FF2GCT-ND
|
DigiKey | PTC RESET FUSE 24V 40MA 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22654 In Stock |
|
$0.0779 / $0.1900 | Buy Now |
DISTI #
0ZCM0004FF2G
|
Avnet Americas | PTC Resettable Fuse 40A 1s 24VDC 4 Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: 0ZCM0004FF2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0614 / $0.0854 | Buy Now |
DISTI #
27AH2273
|
Avnet Americas | PTC Resettable Fuse 40A 1s 24VDC 4 Ohm 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 27AH2273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack | 720 Partner Stock |
|
$0.1530 / $0.1980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12000 In Stock |
|
$0.0657 / $0.0876 | Buy Now |
DISTI #
0ZCM0004FF2G
|
TME | Fuse: PTC polymer, 40mA Min Qty: 10 | 3050 |
|
$0.0860 / $0.1720 | Buy Now |
DISTI #
000000000006118056
|
Sager | Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 40mA 24V Min Qty: 4000 | 0 |
|
$0.0670 / $0.0803 | Buy Now |
DISTI #
0ZCM0004FF2G
|
Avnet Abacus | PTC Resettable Fuse 40A 1s 24VDC 4 Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: 0ZCM0004FF2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
12000 In Stock |
|
$0.0657 / $0.0876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCM0004FF2G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCM0004FF2G
Bel Fuse
PTC Resettable Fuse, 24V, 4ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 24 V |