Part Details for 0ZRA0300FF1C by Bel Fuse
Overview of 0ZRA0300FF1C by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0ZRA0300FF1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8430
|
Newark | Fuse, Resettable Ptc, 16Vdc, 3A, Th, Product Range:0Zra Series, Voltage Rating:16Vdc, Holding Current:3A, Tripping Current:5.1A, Time To Trip:2S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Bel Fuse 0ZRA0300FF1C Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1650 | Buy Now |
DISTI #
507-1304-ND
|
DigiKey | PTC RESET FUSE 16V 3A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Box |
4019 In Stock |
|
$0.1392 / $0.3500 | Buy Now |
DISTI #
0ZRA0300FF1C
|
Avnet Americas | PTC Resettable Fuse 100A 16VDC Bulk - Bulk (Alt: 0ZRA0300FF1C) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1187 / $0.1665 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1310 / $0.2202 | Buy Now |
DISTI #
0ZRA0300FF1C
|
Avnet Americas | PTC Resettable Fuse 100A 16VDC Bulk - Bulk (Alt: 0ZRA0300FF1C) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1187 / $0.1665 | Buy Now |
DISTI #
000000000002397596
|
Sager | Resettable Fuses - PPTC Min Qty: 2000 | 0 |
|
$0.1376 / $0.1567 | Buy Now |
DISTI #
0ZRA0300FF1C
|
Avnet Abacus | PTC Resettable Fuse 100A 16VDC Bulk (Alt: 0ZRA0300FF1C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2848545
|
element14 Asia-Pacific | FUSE, RESETTABLE PTC, 16VDC, 3A, TH RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1450 / $0.3596 | Buy Now |
DISTI #
2848545
|
Farnell | FUSE, RESETTABLE PTC, 16VDC, 3A, TH RoHS: Compliant Min Qty: 2000 Lead time: 19 Weeks, 2 Days Container: Each | 0 |
|
$0.1624 / $0.1813 | Buy Now |
Part Details for 0ZRA0300FF1C
0ZRA0300FF1C CAD Models
0ZRA0300FF1C Part Data Attributes:
|
0ZRA0300FF1C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRA0300FF1C
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | 0.034 TO 0.053 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.3 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |