Part Details for 0ZRB0110FF2E by Bel Fuse
Overview of 0ZRB0110FF2E by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRB0110FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4677
|
Newark | T&r |Bel Fuse 0ZRB0110FF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now |
DISTI #
0ZRB0110FF2E-ND
|
DigiKey | PTC RESET FUSE 30V 1.1A RADIAL Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1485 | Buy Now |
DISTI #
0ZRB0110FF2E
|
Avnet Americas | PTC Resettable Fuse 40A 30VDC T/R - Tape and Reel (Alt: 0ZRB0110FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1087 / $0.1440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1183 / $0.1409 | Buy Now |
DISTI #
0ZRB0110FF2E
|
Avnet Americas | PTC Resettable Fuse 40A 30VDC T/R - Tape and Reel (Alt: 0ZRB0110FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1087 / $0.1440 | Buy Now |
DISTI #
000000000002397614
|
Sager | Resettable Fuses - PPTC Min Qty: 3000 | 0 |
|
$0.1156 / $0.1355 | Buy Now |
DISTI #
0ZRB0110FF2E
|
Avnet Abacus | PTC Resettable Fuse 40A 30VDC T/R - Tape and Reel (Alt: 0ZRB0110FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZRB0110FF2E
0ZRB0110FF2E CAD Models
0ZRB0110FF2E Part Data Attributes:
|
0ZRB0110FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRB0110FF2E
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.2 mm | |
Package Length | 7.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |