0ZRB0700FF1A
Description: PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 0ZRB0700FF1A by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0ZRB0700FF1A by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 58AC4691
Newark Bulk |Bel Fuse 0ZRB0700FF1A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2960
  • 2,500 $0.2700
$0.2700 / $0.2960 Buy Now
DISTI # 507-1325-ND
DigiKey PTC RESET FUSE 30V 7A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Box 563
In Stock
  • 1 $0.7300
  • 5 $0.6040
  • 10 $0.5590
  • 50 $0.4656
  • 100 $0.4303
  • 250 $0.3876
  • 500 $0.3581
  • 1,000 $0.3306
  • 5,000 $0.2743
$0.2743 / $0.7300 Buy Now
DISTI # 0ZRB0700FF1A
Avnet Americas PTC Resettable Fuse 40A 30VDC Bulk - Bulk (Alt: 0ZRB0700FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3133
  • 1,100 $0.3011
  • 2,100 $0.2910
  • 5,000 $0.2809
  • 10,000 $0.2708
  • 50,000 $0.2506
  • 100,000 $0.2311
$0.2311 / $0.3133 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.3980
  • 500 $0.3215
  • 1,000 $0.3166
  • 3,000 $0.2974
  • 5,000 $0.2846
  • 8,000 $0.2804
  • 15,000 $0.2728
  • 25,000 $0.2623
$0.2623 / $0.3980 Buy Now
DISTI # 000000000002397629
Sager Resettable Fuses - PPTC Min Qty: 1000 0
  • 1,000 $0.2947
  • 2,000 $0.2792
  • 5,000 $0.2652
  • 10,000 $0.2588
$0.2588 / $0.2947 Buy Now
DISTI # 0ZRB0700FF1A
Avnet Abacus PTC Resettable Fuse 40A 30VDC Bulk (Alt: 0ZRB0700FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 0ZRB0700FF1A by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0ZRB0700FF1A by Bel Fuse

0ZRB0700FF1A
Bel Fuse
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bel Circuit Protection
Additional Feature
RMIN AT 23 DEG CEL
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
26.7 mm
Package Length
19.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3 mm
Packing Method
BULK
Reference Standard
AEC-Q200; CUL; TUV; UL
Resistance
0.005 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Working Voltage
30 V
Want to compare parts?
  1. 0ZRB0700FF1A
    Bel Fuse
    PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 0ZRB0700FF1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0ZRB0700FF1A by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0ZRB0700FF1A by Bel Fuse

Select Manufacturer
Which Manufacturer of 0ZRB0700FF1A would you like to use for your alert(s)?
  • Please alert me when 0ZRB0700FF1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0ZRB0700FF1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0ZRB0700FF1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0ZRB0700FF1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0ZRB0700FF1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0ZRB0700FF1A by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: