-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4717
|
Newark | Bulk |Bel Fuse 0ZRC0090FF1E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
507-1340-ND
|
DigiKey | PTC RESET FUSE 90V 900MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Box |
8280 In Stock |
|
$0.1416 / $0.3300 | Buy Now |
DISTI #
0ZRC0090FF1E
|
Avnet Americas | PTC Resettable Fuse 40A 90VDC Bulk - Bulk (Alt: 0ZRC0090FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1091 / $0.1504 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 90VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3.1mm Bulk Automotive RoHS: Compliant |
1000 In Stock |
|
$0.1352 / $0.2068 | Buy Now |
|
Quest Components | 2400 |
|
$0.2048 / $0.5120 | Buy Now | |
DISTI #
0ZRC0090FF1E
|
Avnet Americas | PTC Resettable Fuse 40A 90VDC Bulk - Bulk (Alt: 0ZRC0090FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1091 / $0.1504 | Buy Now |
DISTI #
0ZRC0090FF1E
|
Avnet Americas | PTC Resettable Fuse 40A 90VDC Bulk - Bulk (Alt: 0ZRC0090FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1091 / $0.1504 | Buy Now |
DISTI #
000000000002397656
|
Sager | Resettable Fuses - PPTC Min Qty: 3000 | 0 |
|
$0.1184 / $0.1414 | Buy Now |
DISTI #
0ZRC0090FF1E
|
Avnet Abacus | PTC Resettable Fuse 40A 90VDC Bulk (Alt: 0ZRC0090FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0ZRC0090FF1E
|
Avnet Asia | PTC Resettable Fuse 40A 90VDC Bulk (Alt: 0ZRC0090FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1141 / $0.1386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZRC0090FF1E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRC0090FF1E
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | 0.2 TO 0.33 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | 0ZRC1007D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.99 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
This table gives cross-reference parts and alternative options found for 0ZRC0090FF1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ZRC0090FF1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXE090-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 0ZRC0090FF1E vs RXE090-2 |
RXE090S-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 0ZRC0090FF1E vs RXE090S-2 |
RXE090-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 0ZRC0090FF1E vs RXE090-AP |
RXE090B-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 0ZRC0090FF1E vs RXE090B-1 |
RXE090U-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 0ZRC0090FF1E vs RXE090U-X.X |
RXE090K-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 0ZRC0090FF1E vs RXE090K-2 |
RXE090B-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 0ZRC0090FF1E vs RXE090B-2 |
RXE090K-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 0ZRC0090FF1E vs RXE090K-AP |
RXE090U-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 0ZRC0090FF1E vs RXE090U-2 |
RXE090K-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 0ZRC0090FF1E vs RXE090K-X.X |