Part Details for 0ZRE0008FF2C by Bel Fuse
Overview of 0ZRE0008FF2C by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0ZRE0008FF2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4733
|
Newark | T&r |Bel Fuse 0ZRE0008FF2C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.1640 | Buy Now |
DISTI #
507-0ZRE0008FF2CCT-ND
|
DigiKey | PTC RESET FUSE 240V 80MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
616 In Stock |
|
$0.1779 / $0.4600 | Buy Now |
DISTI #
0ZRE0008FF2C
|
Avnet Americas | PTC Resettable Fuse 1.2A 240VDC/240VAC T/R - Tape and Reel (Alt: 0ZRE0008FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1528 / $0.2107 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1663 / $0.2062 | Buy Now |
DISTI #
0ZRE0008FF2C
|
Avnet Americas | PTC Resettable Fuse 1.2A 240VDC/240VAC T/R - Tape and Reel (Alt: 0ZRE0008FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1528 / $0.2107 | Buy Now |
DISTI #
000000000002397672
|
Sager | Resettable Fuses - PPTC Min Qty: 2000 | 0 |
|
$0.1740 / $0.1982 | Buy Now |
DISTI #
0ZRE0008FF2C
|
Avnet Abacus | - Tape and Reel (Alt: 0ZRE0008FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZRE0008FF2C
0ZRE0008FF2C CAD Models
0ZRE0008FF2C Part Data Attributes:
|
0ZRE0008FF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRE0008FF2C
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 7.4 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.7 mm | |
Package Length | 8.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | TR | |
Rated Temperature | 23 °C | |
Reference Standard | AEC-Q200, UL, TUV | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 240 V |