Part Details for 0ZRM0025FF2C by Bel Fuse
Overview of 0ZRM0025FF2C by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRM0025FF2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4767
|
Newark | T&r |Bel Fuse 0ZRM0025FF2C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.2200 | Buy Now |
DISTI #
0ZRM0025FF2C-ND
|
DigiKey | PTC RESET FUSE 120V 250MA RADIAL Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2066 | Buy Now |
DISTI #
0ZRM0025FF2C
|
Avnet Americas | PTC Resettable Fuse 3A 120VDC/120VAC T/R - Tape and Reel (Alt: 0ZRM0025FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1700 / $0.2347 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1944 / $0.2297 | Buy Now |
DISTI #
0ZRM0025FF2C
|
Avnet Americas | PTC Resettable Fuse 3A 120VDC/120VAC T/R - Tape and Reel (Alt: 0ZRM0025FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1700 / $0.2347 | Buy Now |
DISTI #
000000000003112541
|
Sager | Resettable Fuses - PPTC Min Qty: 2000 | 0 |
|
$0.1938 / $0.2208 | Buy Now |
Part Details for 0ZRM0025FF2C
0ZRM0025FF2C CAD Models
0ZRM0025FF2C Part Data Attributes:
|
0ZRM0025FF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRM0025FF2C
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 1.25 TO 2.13 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |