-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.48ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9755
|
Newark | Ptc Resettable Fuse, 0.5A, 30Vdc, Th, Product Range:0Zrn Series, Voltage Rating:30Vdc, Holding Current:500Ma, Tripping Current:900Ma, Time To Trip:2.5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm Rohs Compliant: Yes |Bel Fuse 0ZRN0050FF1E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$0.3800 / $0.6030 | Buy Now |
DISTI #
507-2384-ND
|
DigiKey | PTC RESET FUSE 30V 500MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5034 In Stock |
|
$0.2684 / $0.5100 | Buy Now |
DISTI #
0ZRN0050FF1E
|
Avnet Americas | PTC Resettable Fuse 40A 2.5s 30V 0.48Ohm 2-Pin Thru-Hole Bulk - Bulk (Alt: 0ZRN0050FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2233 / $0.3410 | Buy Now |
DISTI #
67AC9755
|
Avnet Americas | PTC Resettable Fuse 40A 2.5s 30V 0.48Ohm 2-Pin Thru-Hole Bulk - Bulk (Alt: 67AC9755) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9000 Partner Stock |
|
$0.2716 / $0.4419 | Buy Now |
DISTI #
000000000006043275
|
Sager | Resettable Fuses - PPTC Resettable Fuse 500mA Min Qty: 3000 | 0 |
|
$0.2817 / $0.3040 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9000 Partner Stock |
|
$0.2716 / $0.4419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZRN0050FF1E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRN0050FF1E
Bel Fuse
PTC Resettable Fuse, 0.48ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200, CUL, TUV, UL | |
Resistance | 0.48 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |