-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.0055ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9788
|
Newark | Ptc Resettable Fuse, 11A, 16Vdc, Th, Product Range:0Zrn Series, Voltage Rating:16Vdc, Holding Current:11A, Tripping Current:20A, Time To Trip:11S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.2Mm, Diameter:- Rohs Compliant: Yes |Bel Fuse 0ZRN1100FF1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 | Buy Now |
DISTI #
507-2399-ND
|
DigiKey | PTC RESET FUSE 16V 11A RADIAL Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7380 | Buy Now |
DISTI #
0ZRN1100FF1A
|
Avnet Americas | PTC Resettable Fuse 100A 11s 16V 0.0055Ohm 2-Pin Thru-Hole Bulk - Bulk (Alt: 0ZRN1100FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5232 / $0.8029 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7110 / $1.0360 | Buy Now |
DISTI #
0ZRN1100FF1A
|
Avnet Americas | PTC Resettable Fuse 100A 11s 16V 0.0055Ohm 2-Pin Thru-Hole Bulk - Bulk (Alt: 0ZRN1100FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5232 / $0.8029 | Buy Now |
DISTI #
0ZRN1100FF1A
|
Avnet Americas | PTC Resettable Fuse 100A 11s 16V 0.0055Ohm 2-Pin Thru-Hole Bulk - Bulk (Alt: 0ZRN1100FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5232 / $0.8029 | Buy Now |
DISTI #
000000000006043299
|
Sager | Resettable Fuses - PPTC Resettable Fuse 11A Min Qty: 1000 | 0 |
|
$0.6633 / $0.7157 | Buy Now |
DISTI #
2914689
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5174 / $1.1816 | Buy Now |
DISTI #
2914689
|
Farnell | PTC RESETTABLE FUSE, 11A, 16VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$0.5788 / $1.1235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZRN1100FF1A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRN1100FF1A
Bel Fuse
PTC Resettable Fuse, 0.0055ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.1 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200, CUL, TUV, UL | |
Resistance | 0.0055 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |