Part Details for 0ZRP0090FF2B by Bel Fuse
Overview of 0ZRP0090FF2B by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRP0090FF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9803
|
Newark | Ptc Resettable Fuse, 0.9A, 60Vdc, Th, Product Range:0Zrp Series, Voltage Rating:60Vdc, Holding Current:900Ma, Trip Current:1.8A, Time To Trip:2S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Bel Fuse 0ZRP0090FF2B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
67AC9802
|
Newark | Ptc Resettable Fuse, 0.9A, 60Vdc, Th, Product Range:0Zrp Series, Voltage Rating:60Vdc, Holding Current:900Ma, Trip Current:1.8A, Time To Trip:2S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Bel Fuse 0ZRP0090FF2B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
0ZRP0090FF2B-ND
|
DigiKey | PTC RESET FUSE 60V 900MA RADIAL Min Qty: 1500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2566 | Buy Now |
DISTI #
0ZRP0090FF2B
|
Avnet Americas | PTC Resettable Fuse 40A 2s 60V 0.19Ohm 2-Pin Thru-Hole T/R - Tape and Reel (Alt: 0ZRP0090FF2B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1639 / $0.2514 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1785 / $0.2580 | Buy Now |
DISTI #
000000000006043310
|
Sager | Resettable Fuses - PPTC Resettable Fuse 900mA Min Qty: 1500 | 0 |
|
$0.2077 / $0.2366 | Buy Now |