-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 7.3ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9831
|
Newark | Ptc Resettable Fuse, 0.05A, 60Vdc, Th, Product Range:0Zrr Series, Voltage Rating:60Vdc, Holding Current:50Ma, Trip Current:100Ma, Time To Trip:5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm, Length:-Rohs Compliant: Yes |Bel Fuse 0ZRR0005FF1E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1682 |
|
$0.1960 / $0.3330 | Buy Now |
DISTI #
507-2416-ND
|
DigiKey | PTC RESET FUSE 60V 50MA RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8616 In Stock |
|
$0.1386 / $0.3700 | Buy Now |
DISTI #
67AC9831
|
Avnet Americas | PTC Resettable Fuse 40A 5s 60V 7.3Ohm 2-Pin Thru-Hole Bulk - Bulk (Alt: 67AC9831) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1682 Partner Stock |
|
$0.2290 / $0.3330 | Buy Now |
DISTI #
0ZRR0005FF1E
|
Avnet Americas | PTC Resettable Fuse 40A 5s 60V 7.3Ohm 2-Pin Thru-Hole Bulk - Bulk (Alt: 0ZRR0005FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1198 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.26W 5s 7.3Ohm Radial 7.4 X 3.1mm Bulk Automotive RoHS: Compliant |
56000 In Stock |
|
$0.1090 / $0.1798 | Buy Now |
DISTI #
000000000006043329
|
Sager | Resettable Fuses - PPTC Resettable Fuse 50mA Min Qty: 3000 | 0 |
|
$0.1173 / $0.1432 | Buy Now |
DISTI #
0ZRR0005FF1E
|
Avnet Abacus | (Alt: 0ZRR0005FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.26W 5s 7.3Ohm Radial 7.4 X 3.1mm Bulk Automotive RoHS: Compliant |
56000 In Stock |
|
$0.1090 / $0.1798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZRR0005FF1E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRR0005FF1E
Bel Fuse
PTC Resettable Fuse, 7.3ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 7.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |