Part Details for 0ZRR0005FF2E by Bel Fuse
Overview of 0ZRR0005FF2E by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0ZRR0005FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9832
|
Newark | Ptc Resettable Fuse, 0.05A, 60Vdc, Th, Product Range:0Zrr Series, Voltage Rating:60Vdc, Holding Current:50Ma, Trip Current:100Ma, Time To Trip:5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm, Length:-Rohs Compliant: Yes |Bel Fuse 0ZRR0005FF2E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2080 | Buy Now |
DISTI #
67AC9833
|
Newark | Ptc Resettable Fuse, 0.05A, 60Vdc, Th, Product Range:0Zrr Series, Voltage Rating:60Vdc, Holding Current:50Ma, Trip Current:100Ma, Time To Trip:5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm, Length:-Rohs Compliant: Yes |Bel Fuse 0ZRR0005FF2E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
507-0ZRR0005FF2ECT-ND
|
DigiKey | PTC RESET FUSE 60V 50MA RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5280 In Stock |
|
$0.1234 / $0.3900 | Buy Now |
DISTI #
0ZRR0005FF2E
|
Avnet Americas | PTC Resettable Fuse 40A 5s 60V 7.3Ohm 2-Pin Thru-Hole T/R - Tape and Reel (Alt: 0ZRR0005FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1269 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1142 / $0.1507 | Buy Now |
DISTI #
000000000006043330
|
Sager | Resettable Fuses - PPTC Resettable Fuse 50mA Min Qty: 3000 | 0 |
|
$0.1230 / $0.1516 | Buy Now |
DISTI #
0ZRR0005FF2E
|
Avnet Abacus | PTC Resettable Fuse 40A 5s 60V 7.3Ohm 2-Pin Thru-Hole T/R - Tape and Reel (Alt: 0ZRR0005FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZRR0005FF2E
0ZRR0005FF2E CAD Models
0ZRR0005FF2E Part Data Attributes
|
0ZRR0005FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRR0005FF2E
Bel Fuse
PTC Resettable Fuse, 7.3ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Reference Standard | AEC-Q200; CUL; UL | |
Resistance | 7.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |