Part Details for 0ZRR0135FF2B by Bel Fuse
Overview of 0ZRR0135FF2B by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0ZRR0135FF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9869
|
Newark | Ptc Resettable Fuse, 1.35A, 60Vdc, Th, Product Range:0Zrr Series, Voltage Rating:60Vdc, Holding Current:1.35A, Trip Current:2.7A, Time To Trip:9.6S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:14.5Mm Rohs Compliant: Yes |Bel Fuse 0ZRR0135FF2B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2430 | Buy Now |
DISTI #
67AC9868
|
Newark | Ptc Resettable Fuse, 1.35A, 60Vdc, Th, Product Range:0Zrr Series, Voltage Rating:60Vdc, Holding Current:1.35A, Trip Current:2.7A, Time To Trip:9.6S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:14.5Mm Rohs Compliant: Yes |Bel Fuse 0ZRR0135FF2B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2380 | Buy Now |
DISTI #
507-0ZRR0135FF2BCT-ND
|
DigiKey | PTC RESET FUSE 60V 1.35A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
60 In Stock |
|
$0.1725 / $0.5200 | Buy Now |
DISTI #
0ZRR0135FF2B
|
Avnet Americas | PTC Resettable Fuse 40A 9.6s 60V 0.12Ohm 2-Pin Thru-Hole T/R - Tape and Reel (Alt: 0ZRR0135FF2B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1452 / $0.2220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1581 / $0.2278 | Buy Now |
DISTI #
000000000006043354
|
Sager | Resettable Fuses - PPTC Resettable Fuse 1.35A Min Qty: 1500 | 0 |
|
$0.1833 / $0.2088 | Buy Now |
DISTI #
0ZRR0135FF2B
|
Avnet Abacus | - Tape and Reel (Alt: 0ZRR0135FF2B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZRR0135FF2B
0ZRR0135FF2B CAD Models
0ZRR0135FF2B Part Data Attributes
|
0ZRR0135FF2B
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRR0135FF2B
Bel Fuse
PTC Resettable Fuse, 0.12ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.6 mm | |
Package Length | 14.5 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |