-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9879
|
Newark | Ptc Resettable Fuse, 3A, 60Vdc, Th, Product Range:0Zrr Series, Voltage Rating:60Vdc, Holding Current:3A, Tripping Current:6A, Time To Trip:19.8S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:10.2Mm, Diameter:24.9Mm Rohs Compliant: Yes |Bel Fuse 0ZRR0300FF1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.2710 | Buy Now |
DISTI #
507-2432-ND
|
DigiKey | PTC RESET FUSE 60V 3A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1263 In Stock |
|
$0.2370 / $0.6100 | Buy Now |
DISTI #
0ZRR0300FF1A
|
Avnet Americas | PTC Resettable Fuse 40A 19.8s 60V 0.04Ohm 2-Pin Thru-Hole Bulk - Bulk (Alt: 0ZRR0300FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2127 / $0.2882 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 On Order |
|
$0.2388 / $0.3811 | Buy Now |
DISTI #
000000000006043361
|
Sager | Resettable Fuses - PPTC Resettable Fuse 3A Min Qty: 1000 | 0 |
|
$0.2380 / $0.2711 | Buy Now |
DISTI #
0ZRR0300FF1A
|
Avnet Abacus | PTC Resettable Fuse 40A 19.8s 60V 0.04Ohm 2-Pin Thru-Hole Bulk (Alt: 0ZRR0300FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3000 On Order |
|
$0.2388 / $0.3811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZRR0300FF1A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRR0300FF1A
Bel Fuse
PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 30 mm | |
Package Length | 24.9 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200, CUL, TUV, UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |