Part Details for 0ZRS0050FF2D by Bel Fuse
Overview of 0ZRS0050FF2D by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRS0050FF2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7976
|
Newark | Pptc Resettable Fuse, Aec-Q200, 0.5A/32V Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZRS0050FF2D Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6540 / $1.1900 | Buy Now |
DISTI #
71AJ7093
|
Newark | Pptc Resettable Fuse, Aec-Q200, 0.5A, 32V, Product Range:0Zrs Series, Voltage Rating:32Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:-, Fuse Shape:Round, Current Rating Max:-, Lead Spacing:5.1Mm, Diameter:7.4Mm Rohs Compliant: Yes |Bel Fuse 0ZRS0050FF2D Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
507-0ZRS0050FF2DTR-ND
|
DigiKey | PTC RESET FUSE 32V 500MA RADIAL Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3365 | Buy Now |
DISTI #
0ZRS0050FF2D
|
Avnet Americas | PTC Resettable Fuse 100A 3s 0.35 Ohm 2-Pin Radial T/R - Tape and Reel (Alt: 0ZRS0050FF2D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2521 / $0.3770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2929 / $0.3579 | Buy Now |
DISTI #
000000000006118058
|
Sager | Resettable Fuses - PPTC Reset Fuse 500mA AEC-Q200 T&R Min Qty: 2500 | 0 |
|
$0.3114 / $0.3360 | Buy Now |
DISTI #
0ZRS0050FF2D
|
Avnet Abacus | PTC Resettable Fuse 100A 3s 0.35 Ohm 2-Pin Radial T/R - Tape and Reel (Alt: 0ZRS0050FF2D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZRS0050FF2D
0ZRS0050FF2D CAD Models
0ZRS0050FF2D Part Data Attributes
|
0ZRS0050FF2D
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRS0050FF2D
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.3 mm | |
Packing Method | TR | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.35 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 32 V |