-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7096
|
Newark | Pptc Reset Fuse, Aec-Q200, 1A, Radial, Product Range:0Zrs Series, Voltage Rating:32Vdc, Holding Current:1A, Trip Current:1.9A, Time To Trip:6.2S, Fuse Shape:Round, Current Rating Max:100A, Lead Spacing:5.1Mm, Diameter:9.7Mm, Length:-Rohs Compliant: Yes |Bel Fuse 0ZRS0100FF1E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1020 |
|
$0.2730 | Buy Now |
DISTI #
507-0ZRS0100FF1E-ND
|
DigiKey | PTC RESET FUSE 32V 1A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1512 In Stock |
|
$0.3182 / $0.8400 | Buy Now |
DISTI #
71AJ7096
|
Avnet Americas | PTC Resettable Fuse 100A 6.2s 0.15 Ohm 2-Pin Radial Bulk - Bulk (Alt: 71AJ7096) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1020 Partner Stock |
|
$0.4820 / $0.7180 | Buy Now |
DISTI #
0ZRS0100FF1E
|
Avnet Americas | PTC Resettable Fuse 100A 6.2s 0.15 Ohm 2-Pin Radial Bulk - Bulk (Alt: 0ZRS0100FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2891 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2890 / $0.4667 | Buy Now |
DISTI #
000000000006118061
|
Sager | Resettable Fuses - PPTC Resettable Fuse, 1A AEC-Q200 Min Qty: 3000 | 0 |
|
$0.3035 / $0.3111 | Buy Now |
DISTI #
C1S130600107183
|
Chip1Stop | Unclassified | 240 |
|
$0.4039 / $0.6123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZRS0100FF1E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRS0100FF1E
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.6 mm | |
Package Length | 9.7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 32 V |