Part Details for 0ZSC0600FF1E by Bel Fuse
Overview of 0ZSC0600FF1E by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZSC0600FF1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0238
|
Newark | Bulk |Bel Fuse 0ZSC0600FF1E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
DISTI #
507-2286-ND
|
DigiKey | PTC RESET FUSE 20V 6A STRAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$1.0130 / $1.1200 | Buy Now |
DISTI #
0ZSC0600FF1E
|
Avnet Americas | PTC Resettable Fuse 6A 5sec 20VDC 2-Pin Axial Lead Bulk - Bulk (Alt: 0ZSC0600FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3918 / $0.5436 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4353 / $0.9118 | Buy Now |
|
Quest Components | 4000 |
|
$0.8412 / $2.2432 | Buy Now | |
DISTI #
000000000006043375
|
Sager | Resettable Fuses - PPTC PTC Resettable Fuse 20V, 6.0A, Strap Min Qty: 3000 | 0 |
|
$0.4491 / $0.4603 | Buy Now |
DISTI #
0ZSC0600FF1E
|
Avnet Abacus | (Alt: 0ZSC0600FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |