Part Details for 0ZTG0110FF2C by Bel Fuse
Overview of 0ZTG0110FF2C by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZTG0110FF2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7421
|
Newark | Pptc Reset Fuse, Aec-Q200, 1.1A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:0Ztg Series, Voltage Rating:6Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:1S, Current Rating Max:40A Rohs Compliant: Yes |Bel Fuse 0ZTG0110FF2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.2280 | Buy Now |
DISTI #
71AJ7422
|
Newark | Pptc Reset Fuse, Aec-Q200, 1.1A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:0Ztg Series, Voltage Rating:6Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:1S, Current Rating Max:40A Rohs Compliant: Yes |Bel Fuse 0ZTG0110FF2C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
507-0ZTG0110FF2CCT-ND
|
DigiKey | PTC RESET FUSE 6V 1.1A 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
150 In Stock |
|
$0.2626 / $0.6800 | Buy Now |
DISTI #
0ZTG0110FF2C
|
Avnet Americas | PTC Resettable Fuse 40A 1s 6VDC 0.05 Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: 0ZTG0110FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2418 / $0.3177 | Buy Now |
DISTI #
71AJ7421
|
Avnet Americas | PTC Resettable Fuse 40A 1s 6VDC 0.05 Ohm 2-Pin 1812 T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7421) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.4200 / $0.6860 | Buy Now |
DISTI #
V72:2272_24682871
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 40A 1.2W 1s 0.05Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2028 Container: Cut Strips | Americas - 1973 |
|
$0.1990 / $0.2637 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2601 / $0.3110 | Buy Now |
DISTI #
000000000006268319
|
Sager | Resettable Fuses - PPTC High Temp PTC AECQ 1812 Min Qty: 2000 | 0 |
|
$0.2625 / $0.2832 | Buy Now |