Part Details for 0ZTJ0010FF2E by Bel Fuse
Overview of 0ZTJ0010FF2E by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZTJ0010FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7427
|
Newark | Pptc Reset Fuse, Aec-Q200, 0.1A, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:0Ztj Series, Voltage Rating:30Vdc, Holding Current:100Ma, Tripping Current:350Ma, Time To Trip:0.1S, Current Rating Max:10A Rohs Compliant: Yes |Bel Fuse 0ZTJ0010FF2E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1001 |
|
$0.3820 / $0.6030 | Buy Now |
DISTI #
71AJ7428
|
Newark | Pptc Reset Fuse, Aec-Q200, 0.1A, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:0Ztj Series, Voltage Rating:30Vdc, Holding Current:100Ma, Tripping Current:350Ma, Time To Trip:0.1S, Current Rating Max:10A Rohs Compliant: Yes |Bel Fuse 0ZTJ0010FF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
507-0ZTJ0010FF2ECT-ND
|
DigiKey | PTC RESET FUSE 30V 100MA 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7091 In Stock |
|
$0.2626 / $0.6800 | Buy Now |
DISTI #
0ZTJ0010FF2E
|
Avnet Americas | PTC Resettable Fuse 10A 0.1s 30VDC 1.1 Ohm 2-Pin 1206 T/R - Tape and Reel (Alt: 0ZTJ0010FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2418 / $0.3177 | Buy Now |
DISTI #
71AJ7427
|
Avnet Americas | PTC Resettable Fuse 10A 0.1s 30VDC 1.1 Ohm 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7427) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 1001 Partner Stock |
|
$0.3850 / $0.6860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2601 / $0.3017 | Buy Now |
|
Quest Components | 2400 |
|
$0.3640 / $1.0400 | Buy Now | |
DISTI #
000000000006268322
|
Sager | Resettable Fuses - PPTC High Temp PTC AECQ 1206 Min Qty: 3000 | 0 |
|
$0.2625 / $0.2832 | Buy Now |